Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SY58605UMG-TRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel04AJ4714RL Cut Tape04AJ4714 |
| Your Part Number | |
| Technical Datasheet |
117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.130 | $6.13 |
| Total Price | $6.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 10+ | $5.610 |
| 100+ | $5.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SY58605UMG-TRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel04AJ4714RL Cut Tape04AJ4714 |
| Technical Datasheet | |
| Clock IC Type | Clock Buffer |
| Frequency | 3GHz |
| Clock IC Case Style | DFN |
| No. of Outputs | 1Outputs |
| Supply Voltage Min | 2.375V |
| Supply Voltage Max | 2.625V |
| IC Case / Package | DFN |
| No. of Pins | 8Pins |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clock IC Type | Clock Buffer |
|---|---|
| Clock IC Case Style | DFN |
| Supply Voltage Min | 2.375V |
| IC Case / Package | DFN |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency | 3GHz |
|---|---|
| No. of Outputs | 1Outputs |
| Supply Voltage Max | 2.625V |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for SY58605UMG-TR
1 Product Found
Legislation and Environmental
| US ECCN: | 5A991B1 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
