Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST39VF400A-70-4C-B3KECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92R4839
Product Range3V Parallel NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.410 |
| 1000+ | $1.400 |
| 1500+ | $1.370 |
| 2500+ | $1.340 |
| 5000+ | $1.320 |
| 12500+ | $1.290 |
| 25000+ | $1.260 |
Price for:Each
Minimum: 500
Multiple: 500
$705.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST39VF400A-70-4C-B3KECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92R4839
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density4Mbit
Memory Size4Mbit
Flash Memory Configuration256K x 16bit
Memory Configuration256K x 16bit
InterfacesParallel
IC Interface TypeParallel
IC Case / PackageBGA
Memory Case StyleBGA
No. of Pins48Pins
Clock Frequency Max14MHz
Clock Frequency14MHz
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
4Mbit
Memory Configuration
256K x 16bit
IC Interface Type
Parallel
Memory Case Style
BGA
Clock Frequency Max
14MHz
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Density
4Mbit
Flash Memory Configuration
256K x 16bit
Interfaces
Parallel
IC Case / Package
BGA
No. of Pins
48Pins
Clock Frequency
14MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Alternatives for SST39VF400A-70-4C-B3KE
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
