Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSST39VF1601-70-4I-EKE-T
Newark Part No.
Full Reel92R4772
Re-Reel44AC2879
Cut Tape44AC2879
Product Range3V Parallel NOR Flash Memories
Your Part Number
Technical Datasheet
1,931 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $4.750 |
| 25+ | $4.640 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST39VF1601-70-4I-EKE-T
Newark Part No.
Full Reel92R4772
Re-Reel44AC2879
Cut Tape44AC2879
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size16Mbit
Memory Density16Mbit
Flash Memory Configuration1M x 16bit
Memory Configuration1M x 16bit
IC Interface TypeCFI, Parallel
InterfacesCFI, Parallel
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins48Pins
Clock Frequency-
Clock Frequency Max-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
16Mbit
Memory Configuration
1M x 16bit
Interfaces
CFI, Parallel
IC Case / Package
TSOP
Clock Frequency
-
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
16Mbit
Flash Memory Configuration
1M x 16bit
IC Interface Type
CFI, Parallel
Memory Case Style
TSOP
No. of Pins
48Pins
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SST39VF1601-70-4I-EKE-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability