
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST39SF040-70-4C-PHECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92R4729 |
| Product Range | 5V Parallel NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 187+ | $6.070 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST39SF040-70-4C-PHECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92R4729 |
| Product Range | 5V Parallel NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Parallel NOR |
| Memory Density | 4Mbit |
| Memory Size | 4Mbit |
| Flash Memory Configuration | 512K x 8bit |
| Memory Configuration | 512K x 8bit |
| Interfaces | Parallel |
| IC Interface Type | Parallel |
| Memory Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 32Pins |
| Clock Frequency Max | - |
| Clock Frequency | - |
| Access Time | 70ns |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Supply Voltage Nom | 5V |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | 5V Parallel NOR Flash Memories |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The SST39SF040-70-4C-PHE is a CMOS Multi-purpose Flash (MPF) device manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF040 write (program or erase) with a 4.5 to 5.5V power supply and conforms to JEDEC standard pinouts for x8 memories. Featuring high performance Byte-Program, the SST39SF040 device provide a maximum Byte-Program time of 20μsec. This device use toggle bit or data# polling to indicate the completion of Program operation. To protect against inadvertent write, they have on-chip hardware and Software data protection schemes. Designed, manufactured and tested for a wide spectrum of applications, this device is offered with a guaranteed typical endurance of 100000 cycles. Data retention is rated at greater than 100 years.
- Latched address and data
- Automatic write timing - Internal VPP generation
- End-of-write detection - Toggle bit-data# polling
- Sector-erase capability - Uniform 4kB sectors
- 10mA (typical) Active current
- 30µA (typical) Standby current
Applications
Industrial
Technical Specifications
| Flash Memory Type | Parallel NOR |
|---|---|
| Memory Size | 4Mbit |
| Memory Configuration | 512K x 8bit |
| IC Interface Type | Parallel |
| IC Case / Package | DIP |
| Clock Frequency Max | - |
| Access Time | 70ns |
| Supply Voltage Max | 5.5V |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (17-Jan-2023) |
| Memory Density | 4Mbit |
|---|---|
| Flash Memory Configuration | 512K x 8bit |
| Interfaces | Parallel |
| Memory Case Style | DIP |
| No. of Pins | 32Pins |
| Clock Frequency | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Nom | 5V |
| Operating Temperature Min | 0°C |
| Product Range | 5V Parallel NOR Flash Memories |
Alternatives for SST39SF040-70-4C-PHE
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
