
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST39SF040-70-4C-NHECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 92R4727 |
| Product Range | 5V Parallel NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 270+ | $4.860 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST39SF040-70-4C-NHECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 92R4727 |
| Product Range | 5V Parallel NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Parallel NOR |
| Memory Density | 4Mbit |
| Memory Size | 4Mbit |
| Flash Memory Configuration | 512K x 8bit |
| Memory Configuration | 512K x 8bit |
| Interfaces | Parallel |
| IC Interface Type | Parallel |
| Memory Case Style | LCC |
| IC Case / Package | LCC |
| No. of Pins | 32Pins |
| Clock Frequency | 14MHz |
| Clock Frequency Max | 14MHz |
| Access Time | 70ns |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Supply Voltage Nom | 5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | 5V Parallel NOR Flash Memories |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The SST39SF040-70-4C-NHE is a 4MB multi-purpose Flash Device with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF040 write (program or erase) with a 4.5 to 5.5V power supply and conforms to JEDEC standard pinouts for x8 memories. The SST39SF040 device provide a maximum Byte-Program time of 20μs. This device use toggle bit or data# polling to indicate the completion of program operation. To protect against inadvertent write, they have on-chip hardware and software data protection schemes. The SST39SF040 device is suited for applications that require convenient and economical updating of program, configuration or data memory. For all system applications, they significantly improve performance and reliability, while lowering power consumption.
- Superior reliability - 100000 cycles (typical) endurance and greater than 100-year data retention
- Low power consumption
- Sector-erase capability - Uniform 4kB sectors
- Latched address and data
- Automatic write timing - Internal VPP generation
- Fast erase and byte-program
- End-of-write detection
Applications
Industrial
Technical Specifications
| Flash Memory Type | Parallel NOR |
|---|---|
| Memory Size | 4Mbit |
| Memory Configuration | 512K x 8bit |
| IC Interface Type | Parallel |
| IC Case / Package | LCC |
| Clock Frequency | 14MHz |
| Access Time | 70ns |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| MSL | MSL 3 - 168 hours |
| Memory Density | 4Mbit |
|---|---|
| Flash Memory Configuration | 512K x 8bit |
| Interfaces | Parallel |
| Memory Case Style | LCC |
| No. of Pins | 32Pins |
| Clock Frequency Max | 14MHz |
| Supply Voltage Min | 4.5V |
| Supply Voltage Nom | 5V |
| Operating Temperature Min | 0°C |
| Product Range | 5V Parallel NOR Flash Memories |
| SVHC | No SVHC (08-Jul-2021) |
Alternatives for SST39SF040-70-4C-NHE
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
