
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST39SF010A-70-4I-NHECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 92R4698 |
| Product Range | 5V Parallel NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 360+ | $3.790 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST39SF010A-70-4I-NHECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 92R4698 |
| Product Range | 5V Parallel NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Parallel NOR |
| Memory Size | 1Mbit |
| Memory Density | 1Mbit |
| Memory Configuration | 128K x 8bit |
| Flash Memory Configuration | 128K x 8bit |
| IC Interface Type | Parallel |
| Interfaces | Parallel |
| Memory Case Style | LCC |
| IC Case / Package | LCC |
| No. of Pins | 32Pins |
| Clock Frequency Max | - |
| Clock Frequency | - |
| Access Time | 70ns |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Supply Voltage Nom | 5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 5V Parallel NOR Flash Memories |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The SST39SF010A-70-4I-NHE is a 1MB multi-purpose Flash Device with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF010A write (program or erase) with a 4.5 to 5.5V power supply and conforms to JEDEC standard pinouts for x8 memories. The SST39SF010A device provide a maximum Byte-Program time of 20μs. This device use toggle bit or data# polling to indicate the completion of program operation. To protect against inadvertent write, they have on-chip hardware and software data protection schemes. The SST39SF010A device is suited for applications that require convenient and economical updating of program, configuration or data memory. For all system applications, they significantly improve performance and reliability, while lowering power consumption.
- Low power consumption
- Sector-erase capability - Uniform 4kB sectors
- Latched address and data
- Automatic write timing - Internal VPP generation
- 10000 cycles Minimum endurance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Flash Memory Type | Parallel NOR |
|---|---|
| Memory Density | 1Mbit |
| Flash Memory Configuration | 128K x 8bit |
| Interfaces | Parallel |
| IC Case / Package | LCC |
| Clock Frequency Max | - |
| Access Time | 70ns |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| Memory Size | 1Mbit |
|---|---|
| Memory Configuration | 128K x 8bit |
| IC Interface Type | Parallel |
| Memory Case Style | LCC |
| No. of Pins | 32Pins |
| Clock Frequency | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Nom | 5V |
| Operating Temperature Min | -40°C |
| Product Range | 5V Parallel NOR Flash Memories |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for SST39SF010A-70-4I-NHE
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
