Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST39SF010A-55-4I-NHE-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 31AC1425 |
| Product Range | 5V Parallel NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.780 |
| 100+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST39SF010A-55-4I-NHE-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 31AC1425 |
| Product Range | 5V Parallel NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Parallel NOR |
| Memory Size | 1Mbit |
| Memory Density | 1Mbit |
| Memory Configuration | 128K x 8bit |
| Flash Memory Configuration | 128K x 8bit |
| Interfaces | Parallel |
| IC Interface Type | Parallel |
| Memory Case Style | LCC |
| IC Case / Package | PLCC |
| No. of Pins | 32Pins |
| Clock Frequency | - |
| Clock Frequency Max | - |
| Access Time | 55ns |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Supply Voltage Nom | 5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 5V Parallel NOR Flash Memories |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Flash Memory Type | Parallel NOR |
|---|---|
| Memory Density | 1Mbit |
| Flash Memory Configuration | 128K x 8bit |
| IC Interface Type | Parallel |
| IC Case / Package | PLCC |
| Clock Frequency | - |
| Access Time | 55ns |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | - |
| Memory Size | 1Mbit |
|---|---|
| Memory Configuration | 128K x 8bit |
| Interfaces | Parallel |
| Memory Case Style | LCC |
| No. of Pins | 32Pins |
| Clock Frequency Max | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Nom | 5V |
| Operating Temperature Min | -40°C |
| Product Range | 5V Parallel NOR Flash Memories |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for SST39SF010A-55-4I-NHE-T
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
