Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSST26VF064BT-104I/SM
Newark Part No.
Re-Reel41AH8623
Cut Tape41AH8623
Product Range3V Serial NOR Flash Memories
Your Part Number
8,299 In Stock
Need more?
1035 Delivery in 1-3 Business Days(US stock)
7264 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST26VF064BT-104I/SM
Newark Part No.
Re-Reel41AH8623
Cut Tape41AH8623
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density64Mbit
Memory Size64Mbit
Flash Memory Configuration8M x 8bit
Memory Configuration8M x 8bit
IC Interface TypeSPI, SQI
InterfacesSPI, SQI
Memory Case StyleSOIJ
IC Case / PackageSOIJ
No. of Pins8Pins
Clock Frequency Max104MHz
Clock Frequency104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
64Mbit
Memory Configuration
8M x 8bit
Interfaces
SPI, SQI
IC Case / Package
SOIJ
Clock Frequency Max
104MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
64Mbit
Flash Memory Configuration
8M x 8bit
IC Interface Type
SPI, SQI
Memory Case Style
SOIJ
No. of Pins
8Pins
Clock Frequency
104MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SST26VF064BT-104I/SM
2 Products Found
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability