Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST26VF020A-104I/SN
Newark Part No.70AH3146
Product Range3V Serial NOR Flash Memories
Your Part Number
99 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.050 | $0.250 |
| 10+ | $1.040 | $0.250 |
| 25+ | $1.020 | $0.250 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST26VF020A-104I/SN
Newark Part No.70AH3146
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density2Mbit
Memory Size2Mbit
Flash Memory Configuration-
Memory Configuration-
IC Interface TypeSPI, SQI
InterfacesSPI, SQI
Memory Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Clock Frequency104MHz
Clock Frequency Max104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
2Mbit
Memory Configuration
-
Interfaces
SPI, SQI
IC Case / Package
NSOIC
Clock Frequency
104MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
2Mbit
Flash Memory Configuration
-
IC Interface Type
SPI, SQI
Memory Case Style
NSOIC
No. of Pins
8Pins
Clock Frequency Max
104MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
