Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST26VF016BEUI-104I/SNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 34AH2730 |
| Product Range | 3V Serial NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $2.020 |
| 100+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST26VF016BEUI-104I/SNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 34AH2730 |
| Product Range | 3V Serial NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Serial NOR |
| Memory Density | 16Mbit |
| Memory Size | 16Mbit |
| Flash Memory Configuration | 2M x 8bit |
| Memory Configuration | 2M x 8bit |
| IC Interface Type | SPI |
| Interfaces | SPI |
| Memory Case Style | HSOIC |
| IC Case / Package | HSOIC |
| No. of Pins | 8Pins |
| Clock Frequency Max | 104MHz |
| Clock Frequency | 104MHz |
| Access Time | - |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | 3.3V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3V Serial NOR Flash Memories |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Flash Memory Type | Serial NOR |
|---|---|
| Memory Size | 16Mbit |
| Memory Configuration | 2M x 8bit |
| Interfaces | SPI |
| IC Case / Package | HSOIC |
| Clock Frequency Max | 104MHz |
| Access Time | - |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Memory Density | 16Mbit |
|---|---|
| Flash Memory Configuration | 2M x 8bit |
| IC Interface Type | SPI |
| Memory Case Style | HSOIC |
| No. of Pins | 8Pins |
| Clock Frequency | 104MHz |
| Supply Voltage Min | 2.7V |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Product Range | 3V Serial NOR Flash Memories |
Alternatives for SST26VF016BEUI-104I/SN
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
