Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST26VF016B-104I/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83X6013
Product Range3V Serial NOR Flash Memories
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.470 |
| 25+ | $1.440 |
| 50+ | $1.410 |
| 100+ | $1.380 |
| 250+ | $1.350 |
| 500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST26VF016B-104I/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83X6013
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size16Mbit
Memory Density16Mbit
Memory Configuration2M x 8bit
Flash Memory Configuration2M x 8bit
InterfacesSPI, SQI
IC Interface TypeSPI, SQI
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Clock Frequency104MHz
Clock Frequency Max104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Alternatives for SST26VF016B-104I/SN
1 Product Found
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
16Mbit
Flash Memory Configuration
2M x 8bit
IC Interface Type
SPI, SQI
Memory Case Style
SOIC
Clock Frequency
104MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
16Mbit
Memory Configuration
2M x 8bit
Interfaces
SPI, SQI
IC Case / Package
SOIC
No. of Pins
8Pins
Clock Frequency Max
104MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
