Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSST25VF512A-33-4I-SAE
Newark Part No.92R4593
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.888 | $0.278 |
| 10+ | $0.737 | $0.278 |
| 25+ | $0.633 | $0.278 |
| 100+ | $0.615 | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST25VF512A-33-4I-SAE
Newark Part No.92R4593
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size512Kbit
Memory Density512Kbit
Flash Memory Configuration512K x 1bit
Memory Configuration512K x 1bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency Max33MHz
Clock Frequency33MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Alternatives for SST25VF512A-33-4I-SAE
1 Product Found
Product Overview
- 512Kbit SPI serial flash
- Single 2.7-3.6V read and write operations
- 33MHz max clock frequency
- Endurance 100,000 cycles (typical), greater than 100 years data retention
- Low power consumption: active read current: 7mA (typical), standby current: 8µA (typical)
- Flexible erase capability, fast erase and byte-program
- Auto Address Increment (AAI) programming
- End-of-write detection, hold pin, write protection, software write protection
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
512Kbit
Memory Configuration
512K x 1bit
Interfaces
SPI
IC Case / Package
SOIC
Clock Frequency Max
33MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
512Kbit
Flash Memory Configuration
512K x 1bit
IC Interface Type
SPI
Memory Case Style
SOIC
No. of Pins
8Pins
Clock Frequency
33MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate