Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST25VF020B-80-4I-SAE-TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel92R4556
Re-Reel57AC3674RL
Cut Tape57AC3674
Product Range3V Serial NOR Flash Memories
Your Part Number
5,184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 50+ | $1.010 |
| 100+ | $1.000 |
| 250+ | $0.980 |
| 500+ | $0.960 |
| 1000+ | $0.940 |
| 2500+ | $0.920 |
| 5000+ | $0.900 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST25VF020B-80-4I-SAE-TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel92R4556
Re-Reel57AC3674RL
Cut Tape57AC3674
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density2Mbit
Memory Size2Mbit
Memory Configuration256K x 8bit
Flash Memory Configuration256K x 8bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency Max80MHz
Clock Frequency80MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
2Mbit
Flash Memory Configuration
256K x 8bit
IC Interface Type
SPI
IC Case / Package
SOIC
Clock Frequency Max
80MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
2Mbit
Memory Configuration
256K x 8bit
Interfaces
SPI
Memory Case Style
SOIC
No. of Pins
8Pins
Clock Frequency
80MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SST25VF020B-80-4I-SAE-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
