Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST25VF010A-33-4I-SAE-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel57AC3672RL Cut Tape57AC3672 |
| Product Range | 3V Serial NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
1,319 In Stock
6,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.110 |
| 100+ | $0.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST25VF010A-33-4I-SAE-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel57AC3672RL Cut Tape57AC3672 |
| Product Range | 3V Serial NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Serial NOR |
| Memory Size | 1Mbit |
| Memory Density | 1Mbit |
| Flash Memory Configuration | 128K x 8bit |
| Memory Configuration | 128K x 8bit |
| IC Interface Type | SPI |
| Interfaces | SPI |
| IC Case / Package | SOIC |
| Memory Case Style | SOIC |
| No. of Pins | 8Pins |
| Clock Frequency | 33MHz |
| Clock Frequency Max | 33MHz |
| Access Time | - |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | 3.3V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3V Serial NOR Flash Memories |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Flash Memory Type | Serial NOR |
|---|---|
| Memory Density | 1Mbit |
| Memory Configuration | 128K x 8bit |
| Interfaces | SPI |
| Memory Case Style | SOIC |
| Clock Frequency | 33MHz |
| Access Time | - |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Memory Size | 1Mbit |
|---|---|
| Flash Memory Configuration | 128K x 8bit |
| IC Interface Type | SPI |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Clock Frequency Max | 33MHz |
| Supply Voltage Min | 2.7V |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Product Range | 3V Serial NOR Flash Memories |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for SST25VF010A-33-4I-SAE-T
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
