Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSST25PF040C-40E/SN
Newark Part No.23AH3600
Product Range3.3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.230 |
Price for:Each
Minimum: 600
Multiple: 100
$738.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST25PF040C-40E/SN
Newark Part No.23AH3600
Product Range3.3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size4Mbit
Memory Density4Mbit
Memory Configuration-
Flash Memory Configuration-
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency Max40MHz
Clock Frequency40MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
4Mbit
Flash Memory Configuration
-
IC Interface Type
SPI
IC Case / Package
SOIC
Clock Frequency Max
40MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Size
4Mbit
Memory Configuration
-
Interfaces
SPI
Memory Case Style
SOIC
No. of Pins
8Pins
Clock Frequency
40MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V Serial NOR Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate