
Product Information
Product Overview
SOT89-3EV-VREG voltage regulator evaluation board is designed to provide functional evaluation of voltage regulators that utilize the SOT89-3 package. Board does not come with a voltage regulator soldered onto the board. This allows the user to attach the voltage regulator of their choosing to the board and perform quiescent current, ground current, PSRR, and other desired tests. Jumpers have been placed on the board to facilitate testing of specific voltage regulator parameters. Board kit comes with a 1μF ceramic input and output capacitor soldered to the board. The board has one unpopulated resistor location that may be used for a load.
- Input and output headers for future connection to line step and load step modules
- Ample test points to attach multimeters, power supplies, and loads
- Jumper to select ground current measurement
- Jumper to connect output load resistor
- Jumper to connect input capacitor to circuit
- Jumper to select one of two device pinouts
Applications
Power Management
Contents
SOT89-3 Voltage Regulator Evaluation Board, CD
Technical Specifications
Microchip
Power Management - Voltage Regulator
Evaluation Board SOT89-3, CD, User Guide
No SVHC (15-Jan-2018)
MCP1700A
Voltage Regulator
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
