Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRN4870-I/RM130Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67AC8598
Product RangeRN4870 Series
Your Part Number
607 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
| 10+ | $9.460 |
| 25+ | $9.170 |
| 50+ | $8.690 |
| 100+ | $8.380 |
| 250+ | $8.280 |
| 500+ | $8.110 |
Price for:Each
Minimum: 1
Multiple: 1
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4870-I/RM130Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67AC8598
Product RangeRN4870 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.9 V to 3.6 V
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, ISED, KC, NCC, SRRC
Product RangeRN4870 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Interfaces
I2C, SPI, UART
Supply Voltage Range
1.9 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
RN4870 Series
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Supply Voltage Range
1.9 V to 3.6 V
Certifications
CE, FCC, ISED, KC, NCC, SRRC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
