Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRN2483A-I/RM105Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AC3859
Your Part Number
36 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.480 |
Price for:Each
Minimum: 1
Multiple: 1
$21.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN2483A-I/RM105Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AC3859
Technical Datasheet
RF ModulationFSK, GFSK, LoRa
Data Rate Max300Kbps
Frequency Max870MHz
Sensitivity dBm-146dBm
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Transmit Power14dBm
Module InterfaceI2C, SPI, UART
Supply Current38.9mA
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
FSK, GFSK, LoRa
Frequency Max
870MHz
Supply Voltage Min
2.1V
Transmit Power
14dBm
Supply Current
38.9mA
Product Range
-
Data Rate Max
300Kbps
Sensitivity dBm
-146dBm
Supply Voltage Max
3.6V
Module Interface
I2C, SPI, UART
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
