Print Page
RN-SMA4-RP
Antenna, RCT 1/2-Wave, 4", 2.4GHz, 4", RP SMA Connector, Roving Networks Wi-Fi Wireless Modules
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRN-SMA4-RPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06W3257
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 103+ | $7.410 |
Price for:Each
Minimum: 103
Multiple: 103
$763.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN-SMA4-RPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06W3257
Technical Datasheet
Accessory Type4" Long Antenna
For Use WithRoving Networks Wi-Fi Wireless Modules
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
RN-SMA4-RP is a long range, 4inch high performance antenna with reverse polarity SMA connector. This RCT 1/2 wave 2.4GHz antenna delivers outstanding performance and orientation flexibility in a compact physical package. The antenna’s innovative articulating base allows it to tilt and swivel for optimum orientation. The RCT mounts quickly via an RP-SMA connector.
- Tilts and rotates
- Very low VSWR
- Excellent performance
- Omni directional pattern
- Fully weatherized
- Rugged and damage resistant
- RP-SMA connector
- 2.20dBi Gain
Applications
RF Communications, Wireless
Technical Specifications
Accessory Type
4" Long Antenna
Product Range
-
For Use With
Roving Networks Wi-Fi Wireless Modules
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for RN-SMA4-RP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
