Print Page
Image is for illustrative purposes only. Please refer to product description.

175 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN-SMA-S-RP
Newark Part No.06W3255
Technical Datasheet
Accessory Type1" Short Antenna
For Use WithRoving Networks Wi-Fi Wireless Modules
Antenna MountingCable
Gain0.56dB
VSWR2.5
Input Impedance50ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RN-SMA-S-RP is a one inch short antenna with reverse polarity SMA connector.
- Frequency 2.4GHz
- SMA male RP connector
Applications
RF Communications, Wireless
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
1" Short Antenna
Antenna Mounting
Cable
VSWR
2.5
Product Range
-
For Use With
Roving Networks Wi-Fi Wireless Modules
Gain
0.56dB
Input Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
