Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.990 |
Price for:Each
Minimum: 1
Multiple: 1
$59.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN-4677-PICTAIL
Newark Part No.53Y3352
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberRN4677
Silicon Family Name-
For Use WithMicrochip PIC18 Explorer & Explorer 16 Development, PIC32 I/O Expansion Boards
Kit ContentsDaughter Board with RN4677 Bluetooth Module, Mini-USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Daughter Board with RN4677 Bluetooth Module, Mini-USB Cable
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
RN4677
For Use With
Microchip PIC18 Explorer & Explorer 16 Development, PIC32 I/O Expansion Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate