Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRE46C317E8FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90T9046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.510 |
Price for:Each
Minimum: 500
Multiple: 500
$755.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRE46C317E8FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90T9046
Technical Datasheet
Supply Voltage Min2V
Supply Voltage Max5V
IC Package TypeDIP
No. of Pins8Pins
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Piezoelectric Horn Driver & Voltage Regulator
Supply Voltage Max
5V
No. of Pins
8Pins
Operating Temperature Max
60°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2V
IC Package Type
DIP
Operating Temperature Min
-10°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
