Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRE46C190S16FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85R3411
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.400 |
| 1000+ | $1.370 |
| 1500+ | $1.340 |
| 2500+ | $1.320 |
| 5000+ | $1.290 |
| 12500+ | $1.260 |
| 25000+ | $1.230 |
Price for:Each
Minimum: 500
Multiple: 500
$700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRE46C190S16FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85R3411
Technical Datasheet
Input Voltage5V
Supply Voltage Min2V
IC Output TypeOpen Drain
Sensor Case StyleSOIC
Supply Voltage Max5V
No. of Pins16Pins
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Input Voltage
5V
IC Output Type
Open Drain
Supply Voltage Max
5V
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2V
Sensor Case Style
SOIC
No. of Pins
16Pins
Operating Temperature Max
60°C
MSL
MSL 1 - Unlimited
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
