Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPKSERIAL-SPI1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14N9552
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.070 |
Price for:Each
Minimum: 1
Multiple: 1
$80.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPKSERIAL-SPI1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14N9552
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithDevelopment Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PICkit Serial SIP Demo Board, CD-ROM, PICkit Serial SIP Demo Board Users Guide
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
-
For Use With
Development Boards
Product Range
-
Technical Docs (2)
Alternatives for PKSERIAL-SPI1
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3E991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
