Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32MZ2048EFG100-I/PFCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 02AH4646 |
| Product Range | PIC32 Family PIC32MZEF Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
664 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.480 |
| 10+ | $16.580 |
| 100+ | $15.670 |
Price for:Each
Minimum: 1
Multiple: 1
$17.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32MZ2048EFG100-I/PFCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 02AH4646 |
| Product Range | PIC32 Family PIC32MZEF Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC32 Family PIC32MZEF Series Microcontrollers |
| Device Core | PIC32 |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 200MHz |
| CPU Speed | 200MHz |
| Program Memory Size | 2MB |
| No. of Pins | 100Pins |
| IC Case / Package | TQFP |
| No. of I/O's | 78I/O's |
| MCU Case Style | TQFP |
| Interfaces | Ethernet, I2C, I2S, SPI, UART, USB |
| RAM Memory Size | 512KB |
| Embedded Interface Type | Ethernet, I2C, I2S, SPI, UART, USB |
| ADC Channels | 40Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.1V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC32 |
| MCU Series | PIC32MZ EF |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC32 Family PIC32MZEF Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 200MHz |
| No. of Pins | 100Pins |
| No. of I/O's | 78I/O's |
| Interfaces | Ethernet, I2C, I2S, SPI, UART, USB |
| Embedded Interface Type | Ethernet, I2C, I2S, SPI, UART, USB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC32 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC32 |
|---|---|
| No. of Bits | 32bit |
| Operating Frequency Max | 200MHz |
| Program Memory Size | 2MB |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| RAM Memory Size | 512KB |
| ADC Channels | 40Channels |
| Supply Voltage Min | 2.1V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC32MZ EF |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for PIC32MZ2048EFG100-I/PF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
