Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ1025DAL169-I/HF
Newark Part No.75AC0779
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.710 |
Price for:Each
Minimum: 176
Multiple: 176
$2,236.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ1025DAL169-I/HF
Newark Part No.75AC0779
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Device CorePIC32
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed200MHz
Operating Frequency Max200MHz
Program Memory Size1MB
No. of Pins169Pins
IC Case / PackageLFBGA
MCU Case StyleLFBGA
No. of I/O's120I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size256KB
ADC Channels45Channels
ADC Resolution12Bit
Supply Voltage Min2.2V
MCU FamilyPIC32
MCU SeriesPIC32MZ DA
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PIC32MZ DA family 32bit graphic application MCU. Supported by C/C++ compiler with native DSP/fractional support, MPLAB® harmony integrated software framework, TCP/IP, USB, Graphics and mTouch™ middleware, MFi android™ and Bluetooth® audio frameworks, RTOS kernels: express logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™ and SEGGER embOS® software and tools support.
- 200MHz/330 DMIPS MIPS32® microAptiv™ core, 1024KB flash, 256KB RAM, with Crypto, no DDR memory
- Dedicated PLL for DDR2, fail-safe clock monitor, fast wake-up and start-up clock management
- Supports memory interfaces, audio interfaces and communication interfaces
- Graphics features: 3-layer graphics controller with up to 24bit colour support and GPU
- High-speed (HS) communication interfaces (with dedicated DMA)
- Security features: peripheral and memory region access control
- DMA: eight channels with automatic data size detection and CRC
- 12bit ADC modules, temperature sensor with ±2°C accuracy and CTMU
- Supports nine 16bit and up to four 32bit timers/counters, 9 OC, 9 IC and RTCC modules
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Product Range
PIC32 Family PIC32MZDA Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
200MHz
No. of Pins
169Pins
MCU Case Style
LFBGA
Interfaces
CAN, I2C, I2S, SPI, UART, USB
RAM Memory Size
256KB
ADC Resolution
12Bit
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC32
Data Bus Width
32 bit
CPU Speed
200MHz
Program Memory Size
1MB
IC Case / Package
LFBGA
No. of I/O's
120I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
ADC Channels
45Channels
Supply Voltage Min
2.2V
MCU Series
PIC32MZ DA
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate