Print Page
PIC32MZ1025DAB169T-I/HF
32 Bit Microcontroller, PIC32 Family PIC32MZDA Series Microcontrollers, PIC32, 32 bit, 200 MHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32MZ1025DAB169T-I/HFCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 23AC8900 |
| Product Range | PIC32 Family PIC32MZDA Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $12.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$19,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32MZ1025DAB169T-I/HFCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 23AC8900 |
| Product Range | PIC32 Family PIC32MZDA Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC32 Family PIC32MZDA Series Microcontrollers |
| Device Core | PIC32 |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 200MHz |
| CPU Speed | 200MHz |
| Program Memory Size | 1MB |
| No. of Pins | 169Pins |
| IC Case / Package | LFBGA |
| MCU Case Style | LFBGA |
| No. of I/O's | 120I/O's |
| Interfaces | CAN, I2C, I2S, SPI, UART, USB |
| RAM Memory Size | 256KB |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART, USB |
| ADC Channels | 45Channels |
| ADC Resolution | 12Bit |
| MCU Family | PIC32 |
| Supply Voltage Min | 1.7V |
| MCU Series | PIC32MZ DA |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PIC32MZ DA family 32bit graphic application MCU. Supported by C/C++ compiler with native DSP/fractional support, MPLAB® harmony integrated software framework, TCP/IP, USB, Graphics and mTouch™ middleware, MFi android™ and Bluetooth® audio frameworks, RTOS kernels: express logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™ and SEGGER embOS® software and tools support.
- 200MHz/330 DMIPS MIPS32® microAptiv™ core, 1024KB flash, 256KB RAM, with Crypto, no DDR memory
- Dedicated PLL for DDR2, fail-safe clock monitor, fast wake-up and start-up clock management
- Supports memory interfaces, audio interfaces and communication interfaces
- Graphics features: 3-layer graphics controller with up to 24bit colour support and GPU
- High-speed (HS) communication interfaces (with dedicated DMA)
- Security features: peripheral and memory region access control
- DMA: eight channels with automatic data size detection and CRC
- 12bit ADC modules, temperature sensor with ±2°C accuracy and CTMU
- Supports nine 16bit and up to four 32bit timers/counters, 9 OC, 9 IC and RTCC modules
- Industrial temperature range from -40°C to +85°C
Technical Specifications
| Product Range | PIC32 Family PIC32MZDA Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 200MHz |
| No. of Pins | 169Pins |
| MCU Case Style | LFBGA |
| Interfaces | CAN, I2C, I2S, SPI, UART, USB |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART, USB |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Device Core | PIC32 |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 200MHz |
| Program Memory Size | 1MB |
| IC Case / Package | LFBGA |
| No. of I/O's | 120I/O's |
| RAM Memory Size | 256KB |
| ADC Channels | 45Channels |
| MCU Family | PIC32 |
| MCU Series | PIC32MZ DA |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
