PIC32MZ1024EFF064-E/MR
32 Bit Microcontroller, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32, 32 bit, 180 MHz

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32MZ1024EFF064-E/MRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 47Y9352 |
| Product Range | PIC32 Family PIC32MZEF Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 80+ | $11.840 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32MZ1024EFF064-E/MRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 47Y9352 |
| Product Range | PIC32 Family PIC32MZEF Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC32 Family PIC32MZEF Series Microcontrollers |
| Device Core | PIC32 |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 180MHz |
| CPU Speed | 180MHz |
| Program Memory Size | 1MB |
| No. of Pins | 64Pins |
| IC Case / Package | VFQFN |
| No. of I/O's | 46I/O's |
| MCU Case Style | VFQFN |
| Interfaces | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB |
| RAM Memory Size | 256KB |
| ADC Channels | 24Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.1V |
| MCU Family | PIC32 |
| MCU Series | PIC32MZ EF |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PIC32MZ embedded connectivity with Floating Point Unit (EF) family 32bit microcontroller. Supported by C/C++ compiler with native DSP/fractional and FPU support, MPLAB® harmony integrated software framework, TCP/IP, USB, Graphics and mTouch™ middleware, MFi android™ and Bluetooth® audio frameworks, RTOS kernels: express logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™ and SEGGER embOS® software and tools support.
- 200MHz (up to 415 DMIPS) M-Class core, 1024KB program memory, (CAN, no Crypto)
- Programmable PLLs and oscillator clock sources, FSCM, WDT, DMT clock management
- Low-power modes (Sleep and Idle), POR and BOR power management
- 50MHz EBI, 50MHz SQI and 12bit ADC module, temperature sensor with ±2°C accuracy
- High-Speed (HS) communication interfaces (with dedicated DMA)
- Security features: peripheral and memory region access control
- DMA: eight channels with automatic data size detection and CRC
- Supports nine 16bit or up to four 32bit timers/counters, 9 OC, 9 IC modules and RTCC module
- In-circuit and in-application programming and non-intrusive hardware-based instruction trace
- Extended temperature range from -40°C to +125°C
Technical Specifications
| Product Range | PIC32 Family PIC32MZEF Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| CPU Speed | 180MHz |
| No. of Pins | 64Pins |
| No. of I/O's | 46I/O's |
| Interfaces | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB |
| RAM Memory Size | 256KB |
| ADC Resolution | 12Bit |
| MCU Family | PIC32 |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Device Core | PIC32 |
|---|---|
| Data Bus Width | 32 bit |
| Operating Frequency Max | 180MHz |
| Program Memory Size | 1MB |
| IC Case / Package | VFQFN |
| MCU Case Style | VFQFN |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB |
| ADC Channels | 24Channels |
| Supply Voltage Min | 2.1V |
| MCU Series | PIC32MZ EF |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
