Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ0512EFE064-E/MR
Newark Part No.47Y9268
Product RangePIC32 Family PIC32MZEF Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.010 |
| 100+ | $10.040 |
Price for:Each
Minimum: 80
Multiple: 40
$880.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ0512EFE064-E/MR
Newark Part No.47Y9268
Product RangePIC32 Family PIC32MZEF Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MZEF Series Microcontrollers
Device CorePIC32
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max180MHz
CPU Speed180MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageVFQFN
MCU Case StyleVFQFN
No. of I/O's46I/O's
InterfacesEthernet, I2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeEthernet, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size128KB
ADC Channels24Channels
ADC Resolution12Bit
MCU FamilyPIC32
Supply Voltage Min2.1V
MCU SeriesPIC32MZ EF
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
PIC32MZ embedded connectivity with Floating Point Unit (EF) family 32bit microcontroller. Supported by C/C++ compiler with native DSP/fractional and FPU support, MPLAB® harmony integrated software framework, TCP/IP, USB, Graphics and mTouch™ middleware, MFi android™ and Bluetooth® audio frameworks, RTOS kernels: express logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™ and SEGGER embOS® software and tools support.
- 200MHz (up to 415 DMIPS) M-Class core, 512KB program memory, (no CAN, no Crypto)
- Programmable PLLs and oscillator clock sources, FSCM, WDT, DMT clock management
- Low-power modes (Sleep and Idle), POR and BOR power management
- 50MHz EBI, 50MHz SQI and 12bit ADC module, temperature sensor with ±2°C accuracy
- High-Speed (HS) communication interfaces (with dedicated DMA)
- Security features: peripheral and memory region access control
- DMA: eight channels with automatic data size detection and CRC
- Supports nine 16bit or up to four 32bit timers/counters, 9 OC, 9 IC modules and RTCC module
- In-circuit and in-application programming and non-intrusive hardware-based instruction trace
- Extended temperature range from -40°C to +125°C
Technical Specifications
Product Range
PIC32 Family PIC32MZEF Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
180MHz
No. of Pins
64Pins
MCU Case Style
VFQFN
Interfaces
Ethernet, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Min
2.1V
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
AEC-Q100
Device Core
PIC32
Data Bus Width
32 bit
Operating Frequency Max
180MHz
Program Memory Size
512KB
IC Case / Package
VFQFN
No. of I/O's
46I/O's
Embedded Interface Type
Ethernet, I2C, I2S, SPI, UART, USART, USB
ADC Channels
24Channels
MCU Family
PIC32
MCU Series
PIC32MZ EF
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate