Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX330F064L-I/PTCopy
Newark Part No.47W8613
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX330F064L-I/PTCopy
Newark Part No.47W8613
Technical Datasheet
Sensing Range - Accelerometer± 8g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C
Sensor Case / PackageQFN
No. of Pins12Pins
Sensor Case StyleQFN
Sensitivity Typ1024counts/g
Supply Voltage Min1.95V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min973counts/g
Sensitivity Max1075counts/g
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Range - Accelerometer
± 8g
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensor Case Style
QFN
Supply Voltage Min
1.95V
Operating Temperature Min
-40°C
Sensitivity Max
1075counts/g
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
MEMS Sensor Output
Digital
Output Interface
I2C
No. of Pins
12Pins
Sensitivity Typ
1024counts/g
Supply Voltage Max
3.6V
Sensitivity Min
973counts/g
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
