Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX210F016DT-V/ML
Newark Part No.76T2410
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$4,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX210F016DT-V/ML
Newark Part No.76T2410
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max40MHz
CPU Speed40MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's33I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size4KB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
MCU FamilyPIC32
Supply Voltage Max3.6V
MCU SeriesPIC32MX
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
40MHz
No. of Pins
44Pins
MCU Case Style
QFN
Interfaces
I2C, I2S, SPI, UART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Resolution
10Bit
MCU Family
PIC32
MCU Series
PIC32MX
Operating Temperature Max
105°C
Qualification
-
Device Core
PIC32
Data Bus Width
32 bit
Operating Frequency Max
40MHz
Program Memory Size
16KB
IC Case / Package
QFN
No. of I/O's
33I/O's
RAM Memory Size
4KB
ADC Channels
13Channels
Supply Voltage Min
2.3V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate