
| Quantity | Price |
|---|---|
| 100+ | $3.510 |
Product Information
Product Overview
The PIC32MX130F256D-I/PT is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 256kB of addressable program memory size, 3kB of Auxiliary flash, 16384bytes of data memory size, Three comparators and 13-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 50MHz with wide operating voltage of 2.3 to 3.6V.
- 5 Stage pipeline
- 83DMIPS MIPS M4K Core
- 4-Channel DMA
- Five 16-bit timers
- Two 32-bit timers
- 5x Capture/Compare/PWM (CCP)
- CODEC Interface (I2S,AC97)
- Peripheral pin select (PPS) Crossbar
- Charge time measurement unit (CTMU)
- Instruction trace
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Technical Specifications
PIC32 Family PIC32MX Series Microcontrollers
32bit
32bit
50MHz
44Pins
TQFP
I2C, SPI, UART
16KB
10Bit
2.3V
PIC32MX
85°C
-
No SVHC (04-Feb-2026)
PIC32
32 bit
50MHz
259KB
TQFP
35I/O's
I2C, SPI, UART
13Channels
PIC32
3.6V
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
