Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX130F256D-I/MLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46Y7994
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 225+ | $3.450 |
Price for:Each
Minimum: 225
Multiple: 225
$776.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX130F256D-I/MLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46Y7994
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32 MX
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins44Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's34I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size16KB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
MCU FamilyPIC32
MCU SeriesPIC32MX
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
40MHz
No. of Pins
44Pins
MCU Case Style
QFN
Interfaces
I2C, SPI, UART
RAM Memory Size
16KB
ADC Resolution
10Bit
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32 MX
Data Bus Width
32 bit
CPU Speed
40MHz
Program Memory Size
256KB
IC Case / Package
QFN
No. of I/O's
34I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
13Channels
Supply Voltage Min
2.3V
MCU Series
PIC32MX
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
