
Notify me when back in stock
| Quantity | Price |
|---|---|
| 320+ | $2.630 |
Product Information
Product Overview
PIC32MM0256GPM064-I/PT is an extreme low power PIC32MM GPM family extends Microchip's lowest power and most cost-effective family of 32bit PIC32 microcontrollers by adding USB and ECC memory up to 256KB. The PIC32MM GPM family provides a smooth upward migration path to the PIC32MM GPL family customers who want more memory and pins while also providing a cost-effective migration path for customers who need higher performance and lower power in compact packages as small as 0.15x0.15inch.
Technical Specifications
PIC32 Family PIC32MM Series Microcontrollers
32bit
32bit
25MHz
64Pins
TQFP
I2C, I2S, LIN, SPI, UART, USB
32KB
10Bit, 12Bit
2V
3.6V
85°C
-
No SVHC (27-Jun-2018)
PIC32
32 bit
25MHz
256KB
TQFP
52I/O's
CAN, I2C, LIN, SPI, UART, USB
20Channels
PIC32
PIC32MM
-40°C
Surface Mount
-
Technical Docs (2)
Alternatives for PIC32MM0256GPM064-I/PT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
