Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0256GPM036-E/MV
Newark Part No.90AC8381
Product RangePIC32 Family PIC32MM Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.580 |
Price for:Each
Minimum: 292
Multiple: 73
$753.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0256GPM036-E/MV
Newark Part No.90AC8381
Product RangePIC32 Family PIC32MM Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MM Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size256KB
No. of Pins40Pins
IC Case / PackageUQFN
MCU Case StyleUQFN
No. of I/O's27I/O's
InterfacesI2S, LIN, SPI, UART
RAM Memory Size32KB
Embedded Interface TypeI2S, LIN, SPI, UART
ADC Channels15Channels
ADC Resolution10Bit, 12Bit
MCU FamilyPIC32
Supply Voltage Min2V
MCU SeriesPIC32MM
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC32 Family PIC32MM Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
25MHz
No. of Pins
40Pins
MCU Case Style
UQFN
Interfaces
I2S, LIN, SPI, UART
Embedded Interface Type
I2S, LIN, SPI, UART
ADC Resolution
10Bit, 12Bit
Supply Voltage Min
2V
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Device Core
PIC32
No. of Bits
32bit
CPU Speed
25MHz
Program Memory Size
256KB
IC Case / Package
UQFN
No. of I/O's
27I/O's
RAM Memory Size
32KB
ADC Channels
15Channels
MCU Family
PIC32
MCU Series
PIC32MM
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate