Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0064GPL028-I/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92Y1619
Product RangePIC32 Family PIC32MM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 423+ | $1.540 |
| 846+ | $1.510 |
| 1269+ | $1.480 |
| 2115+ | $1.450 |
| 4230+ | $1.420 |
| 10575+ | $1.390 |
| 21150+ | $1.360 |
| 42300+ | $1.320 |
Price for:Each
Minimum: 423
Multiple: 423
$651.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0064GPL028-I/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92Y1619
Product RangePIC32 Family PIC32MM Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MM Series Microcontrollers
Device CorePIC32
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max25MHz
CPU Speed25MHz
Program Memory Size64KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's22I/O's
MCU Case StyleSSOP
InterfacesI2S, LIN, SPI, UART
Embedded Interface TypeI2S, LIN, SPI, UART
RAM Memory Size8KB
ADC Channels12Channels
ADC Resolution10Bit, 12Bit
MCU FamilyPIC32
Supply Voltage Min2V
MCU SeriesPIC32MM
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MM Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
25MHz
No. of Pins
28Pins
No. of I/O's
22I/O's
Interfaces
I2S, LIN, SPI, UART
RAM Memory Size
8KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Min
2V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
No. of Bits
32bit
Operating Frequency Max
25MHz
Program Memory Size
64KB
IC Case / Package
SSOP
MCU Case Style
SSOP
Embedded Interface Type
I2S, LIN, SPI, UART
ADC Channels
12Channels
MCU Family
PIC32
MCU Series
PIC32MM
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
