Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0016GPL028-E/SO
Newark Part No.56AC4103
Product RangePIC32 Family PIC32MM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.530 |
Price for:Each
Minimum: 459
Multiple: 27
$702.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0016GPL028-E/SO
Newark Part No.56AC4103
Product RangePIC32 Family PIC32MM Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MM Series Microcontrollers
Device CorePIC32
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's22I/O's
MCU Case StyleSOIC
InterfacesI2S, LIN, SPI, UART
Embedded Interface TypeI2S, LIN, SPI, UART
RAM Memory Size4KB
ADC Channels12Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2V
MCU FamilyPIC32
MCU SeriesPIC32MM
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MM Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
25MHz
No. of Pins
28Pins
No. of I/O's
22I/O's
Interfaces
I2S, LIN, SPI, UART
RAM Memory Size
4KB
ADC Resolution
10Bit, 12Bit
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Device Core
PIC32
Data Bus Width
32 bit
CPU Speed
25MHz
Program Memory Size
16KB
IC Case / Package
SOIC
MCU Case Style
SOIC
Embedded Interface Type
I2S, LIN, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
2V
MCU Series
PIC32MM
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
