Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK0512MCF064T-I/MRCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.23AC8701
Product RangePIC32 Family PIC32MKMC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $7.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$26,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK0512MCF064T-I/MRCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.23AC8701
Product RangePIC32 Family PIC32MKMC Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MKMC Series Microcontrollers
Device CorePIC32
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's49I/O's
InterfacesCAN, I2S, SPI, UART, USB
Embedded Interface TypeCAN, I2S, SPI, UART, USB
RAM Memory Size128KB
ADC Channels26Channels
ADC Resolution12Bit
Supply Voltage Min2.2V
MCU FamilyPIC32
Supply Voltage Max3.6V
MCU SeriesPIC32MK MC
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MKMC Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
120MHz
No. of Pins
64Pins
MCU Case Style
QFN
Interfaces
CAN, I2S, SPI, UART, USB
RAM Memory Size
128KB
ADC Resolution
12Bit
MCU Family
PIC32
MCU Series
PIC32MK MC
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC32
Data Bus Width
32bit
Operating Frequency Max
120MHz
Program Memory Size
512KB
IC Case / Package
QFN
No. of I/O's
49I/O's
Embedded Interface Type
CAN, I2S, SPI, UART, USB
ADC Channels
26Channels
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
