Print Page
PIC32MK0512GPE064T-E/MR
32 Bit Microcontroller, PIC32 Family PIC32MKGP Series Microcontrollers, PIC32, 32 bit, 80 MHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK0512GPE064T-E/MRCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.23AC8687
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $7.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$25,641.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK0512GPE064T-E/MRCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.23AC8687
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Device CorePIC32
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageQFN
No. of I/O's48I/O's
MCU Case StyleQFN
InterfacesCAN, I2S, SPI, UART, USB
Embedded Interface TypeCAN, I2S, SPI, UART, USB
RAM Memory Size128KB
ADC Channels26Channels
ADC Resolution12Bit
MCU FamilyPIC32
Supply Voltage Min2.2V
Supply Voltage Max3.6V
MCU SeriesPIC32MK GP
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MKGP Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
80MHz
No. of Pins
64Pins
No. of I/O's
48I/O's
Interfaces
CAN, I2S, SPI, UART, USB
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Min
2.2V
MCU Series
PIC32MK GP
Operating Temperature Max
125°C
Qualification
AEC-Q100
Device Core
PIC32
Data Bus Width
32bit
Operating Frequency Max
80MHz
Program Memory Size
512KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
CAN, I2S, SPI, UART, USB
ADC Channels
26Channels
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
