Print Page
PIC32MK0512GPD100-E/PT
32 Bit Microcontroller, PIC32 Family PIC32MKGP Series Microcontrollers, PIC32, 32 bit, 80 MHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK0512GPD100-E/PTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.23AC8679
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $8.450 |
Price for:Each
Minimum: 500
Multiple: 500
$4,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK0512GPD100-E/PTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.23AC8679
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Device CorePIC32
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's77I/O's
InterfacesI2S, SPI, UART, USB
RAM Memory Size128GB
Embedded Interface TypeI2S, SPI, UART, USB
ADC Channels42Channels
ADC Resolution12Bit
MCU FamilyPIC32
Supply Voltage Min2.2V
MCU SeriesPIC32MK GP
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MKGP Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
80MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
I2S, SPI, UART, USB
Embedded Interface Type
I2S, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
AEC-Q100
Device Core
PIC32
No. of Bits
32bit
CPU Speed
80MHz
Program Memory Size
512KB
IC Case / Package
TQFP
No. of I/O's
77I/O's
RAM Memory Size
128GB
ADC Channels
42Channels
MCU Family
PIC32
MCU Series
PIC32MK GP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
