Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM5112SG00064-I/V2XCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AP4824
Product RangePIC32 Family PIC32CM SG00 Series Microcontrollers
Your Part Number
480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.530 |
| 25+ | $2.350 |
| 50+ | $2.240 |
| 100+ | $2.130 |
| 250+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM5112SG00064-I/V2XCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AP4824
Product RangePIC32 Family PIC32CM SG00 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CM SG00 Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's50I/O's
InterfacesI2C, IrDA, LINbus, SPI, UART, USART, USB
RAM Memory Size128KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.66V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CM SG00
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PIC32 Family PIC32CM SG00 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
TQFP
Interfaces
I2C, IrDA, LINbus, SPI, UART, USART, USB
ADC Channels
12Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CM SG00
SVHC
No SVHC (15-Jan-2018)
Device Core
ARM Cortex-M23
Operating Frequency Max
72MHz
No. of Pins
64Pins
No. of I/O's
50I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.66V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
