Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ256GP206A-I/PT
Newark Part No.74R4442
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Your Part Number
Technical Datasheet
676 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 10+ | $7.450 |
| 25+ | $7.130 |
| 50+ | $6.790 |
| 100+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ256GP206A-I/PT
Newark Part No.74R4442
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
Operating Frequency Max40MHz
CPU Speed40MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's53I/O's
MCU Case StyleTQFP
InterfacesI2C, LIN, SPI, UART
Embedded Interface TypeI2C, LIN, SPI, UART
RAM Memory Size16KB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24HJ GP
MCU FamilyPIC24
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC24 Family PIC24HJGP Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
CPU Speed
40MHz
No. of Pins
64Pins
No. of I/O's
53I/O's
Interfaces
I2C, LIN, SPI, UART
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24HJ GP
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC24
No. of Bits
16bit
Operating Frequency Max
40MHz
Program Memory Size
256KB
IC Case / Package
TQFP
MCU Case Style
TQFP
Embedded Interface Type
I2C, LIN, SPI, UART
ADC Channels
18Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 1 - Unlimited
Alternatives for PIC24HJ256GP206A-I/PT
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability