Print Page
PIC24HJ128GP510AT-I/PF
16 Bit Microcontroller, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24, 16 bit, 80 MHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24HJ128GP510AT-I/PFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 45P4855 |
| Product Range | PIC24 Family PIC24HJGP Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $8.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$8,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24HJ128GP510AT-I/PFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 45P4855 |
| Product Range | PIC24 Family PIC24HJGP Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC24 Family PIC24HJGP Series Microcontrollers |
| Device Core | PIC24 |
| Data Bus Width | 16bit |
| Data Bus Width | 16 bit |
| No. of Bits | 16bit |
| Operating Frequency Max | 80MHz |
| CPU Speed | 80MHz |
| Program Memory Size | 128KB |
| No. of Pins | 100Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | 85I/O's |
| Interfaces | CAN, I2C, SPI, UART |
| RAM Memory Size | 8KB |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| ADC Channels | 32Channels |
| ADC Resolution | 12Bit |
| MCU Family | PIC24 |
| Supply Voltage Min | 3V |
| MCU Series | PIC24HJ GP |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC24 Family PIC24HJGP Series Microcontrollers |
|---|---|
| Data Bus Width | 16bit |
| No. of Bits | 16bit |
| CPU Speed | 80MHz |
| No. of Pins | 100Pins |
| MCU Case Style | TQFP |
| Interfaces | CAN, I2C, SPI, UART |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Device Core | PIC24 |
|---|---|
| Data Bus Width | 16 bit |
| Operating Frequency Max | 80MHz |
| Program Memory Size | 128KB |
| IC Case / Package | TQFP |
| No. of I/O's | 85I/O's |
| RAM Memory Size | 8KB |
| ADC Channels | 32Channels |
| MCU Family | PIC24 |
| MCU Series | PIC24HJ GP |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
