Print Page
PIC24FJ256GU405-E/M4
16 Bit Microcontroller, PIC24 Family PIC24FJGL Series Microcontrollers, PIC24, 16 bit, 32 MHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24FJ256GU405-E/M4Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 42AH0767 |
| Product Range | PIC24 Family PIC24FJGL Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 244+ | $3.350 |
Price for:Each
Minimum: 244
Multiple: 244
$817.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24FJ256GU405-E/M4Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 42AH0767 |
| Product Range | PIC24 Family PIC24FJGL Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC24 Family PIC24FJGL Series Microcontrollers |
| Device Core | PIC24 |
| Data Bus Width | 16 bit |
| Data Bus Width | 16bit |
| No. of Bits | 16bit |
| Operating Frequency Max | 32MHz |
| CPU Speed | 32MHz |
| Program Memory Size | 256KB |
| No. of Pins | 48Pins |
| IC Case / Package | UQFN |
| No. of I/O's | 38I/O's |
| MCU Case Style | UQFN |
| Interfaces | I2C, I2S, SPI, UART |
| RAM Memory Size | 32KB |
| Embedded Interface Type | I2C, I2S, SPI, UART |
| ADC Channels | 12Channels |
| ADC Resolution | 10Bit, 12Bit |
| Supply Voltage Min | 2V |
| MCU Family | PIC24 |
| Supply Voltage Max | 3.6V |
| MCU Series | PIC24FJ GU |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC24 Family PIC24FJGL Series Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| No. of Bits | 16bit |
| CPU Speed | 32MHz |
| No. of Pins | 48Pins |
| No. of I/O's | 38I/O's |
| Interfaces | I2C, I2S, SPI, UART |
| Embedded Interface Type | I2C, I2S, SPI, UART |
| ADC Resolution | 10Bit, 12Bit |
| MCU Family | PIC24 |
| MCU Series | PIC24FJ GU |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Device Core | PIC24 |
|---|---|
| Data Bus Width | 16bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 256KB |
| IC Case / Package | UQFN |
| MCU Case Style | UQFN |
| RAM Memory Size | 32KB |
| ADC Channels | 12Channels |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
