Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24FJ256GA702-I/SPCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 03AC3539 |
| Product Range | PIC24 Family PIC24FJGA Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.780 |
| 100+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24FJ256GA702-I/SPCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 03AC3539 |
| Product Range | PIC24 Family PIC24FJGA Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC24 Family PIC24FJGA Series Microcontrollers |
| Device Core | PIC24 |
| Data Bus Width | 16bit |
| No. of Bits | 16bit |
| Data Bus Width | 16 bit |
| Operating Frequency Max | 32MHz |
| CPU Speed | 16MIPS |
| Program Memory Size | 256KB |
| No. of Pins | 28Pins |
| IC Case / Package | SPDIP |
| MCU Case Style | SPDIP |
| No. of I/O's | 22I/O's |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 16KB |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Channels | 10Channels |
| ADC Resolution | 10Bit, 12Bit |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| MCU Series | PIC24FJ GA |
| MCU Family | PIC24 |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC24 Family PIC24FJGA Series Microcontrollers |
|---|---|
| Data Bus Width | 16bit |
| Data Bus Width | 16 bit |
| CPU Speed | 16MIPS |
| No. of Pins | 28Pins |
| MCU Case Style | SPDIP |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Resolution | 10Bit, 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Series | PIC24FJ GA |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC24 |
|---|---|
| No. of Bits | 16bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 256KB |
| IC Case / Package | SPDIP |
| No. of I/O's | 22I/O's |
| RAM Memory Size | 16KB |
| ADC Channels | 10Channels |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Family | PIC24 |
| MSL | - |
Technical Docs (2)
Alternatives for PIC24FJ256GA702-I/SP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
