PIC24FJ256GA106-I/PT
16 Bit Microcontroller, PIC24 Family PIC24FJ GA Series Microcontrollers, PIC24, 16 bit, 32 MHz

Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 10+ | $8.690 |
| 25+ | $8.400 |
| 50+ | $8.100 |
| 100+ | $7.800 |
Product Information
Product Overview
The PIC24FJ256GA106-I/PT is a 16-bit 256kB general purpose Flash Microcontroller with PPS (Peripheral Pin Select) aids in configuring the most efficient pin configuration of available I/O and CTMU provides touch sensing support for up to 64 individual buttons. Ideal for low power (<100nA standby current) and connectivity applications that benefit from the availability of multiple serial ports (3xI²C, 3xSPI), 4xUARTS and 23 independent timers. Large amounts of RAM (16kB) memory for buffering and large (up to 256kB) enhanced flash program memory make it ideal for embedded control and monitoring applications. The real-time clock/calendar module implements a full-featured clock and calendar with alarm functions in hardware, freeing up the timer resources and program memory space for the use of the core application.
- High-performance CPU - Up to 16 MIPS performance and C compiler optimized instruction set
- nanoWatt power managed modes - Run, idle and sleep modes
- Flash program memory - Self-reprogrammable under software control and EEPROM emulation capable
- System - On-chip LDO voltage regulator, JTAG boundary scan and flash memory program support
- Analogue - 10-bit ADC, 16 channels, 500kSPS
- Peripherals - Peripheral pin select allows I/O remapping of many peripherals in real time
- Self-reprogrammable under software control
- Configurable open-drain outputs on digital I/O
- Fail-safe clock monitor operation
- On-chip LDO regulator
- Flexible watchdog timer (WDT) with on-chip, low-power RC oscillator for reliable operation
- JTAG boundary scan support
Applications
Computers & Computer Peripherals, Industrial, Embedded Design & Development, Automation & Process Control, System Monitoring
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC24FJ
PIC24
16bit
32MHz
256KB
TQFP
53I/O's
I2C, SPI, UART
16Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24 Family PIC24FJ GA Series Microcontrollers
16 bit
16bit
32MHz
64Pins
TQFP
I2C, SPI, UART
16KB
10Bit
3.6V
85°C
PIC24FJ GA
-
No SVHC (04-Feb-2026)
Alternatives for PIC24FJ256GA106-I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
