Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ16GA002T-I/SSCopy
Newark Part No.
Full Reel40M1431
Re-Reel57AC2832
Cut Tape57AC2832
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Your Part Number
1,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.170 | $3.17 |
| Total Price | $3.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
Full Reel
| Quantity | Price |
|---|---|
| 2100+ | $2.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ16GA002T-I/SSCopy
Newark Part No.
Full Reel40M1431
Re-Reel57AC2832
Cut Tape57AC2832
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's21I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24FJxxGA002
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FJGA Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
CPU Speed
32MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24FJxxGA002
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC24
Data Bus Width
16bit
Operating Frequency Max
32MHz
Program Memory Size
16KB
IC Case / Package
SSOP
No. of I/O's
21I/O's
RAM Memory Size
4KB
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PIC24FJ16GA002T-I/SS
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
