Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ128GL302T-I/SS
Newark Part No.90AC8359
Product RangePIC24 Family PIC24FJGL Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 2100
Multiple: 2100
$4,179.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ128GL302T-I/SS
Newark Part No.90AC8359
Product RangePIC24 Family PIC24FJGL Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FJGL Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's21I/O's
MCU Case StyleSSOP
InterfacesI2C, I2S, SPI, UART
RAM Memory Size8KB
Embedded Interface TypeI2C, I2S, SPI, UART
ADC Channels9Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2V
MCU FamilyPIC24
MCU SeriesPIC24FJ GL
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC24 Family PIC24FJGL Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
32MHz
No. of Pins
28Pins
No. of I/O's
21I/O's
Interfaces
I2C, I2S, SPI, UART
Embedded Interface Type
I2C, I2S, SPI, UART
ADC Resolution
10Bit, 12Bit
MCU Family
PIC24
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC24
No. of Bits
16bit
CPU Speed
32MHz
Program Memory Size
128KB
IC Case / Package
SSOP
MCU Case Style
SSOP
RAM Memory Size
8KB
ADC Channels
9Channels
Supply Voltage Min
2V
MCU Series
PIC24FJ GL
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate