
| Quantity | Price |
|---|---|
| 150+ | $4.610 |
| 300+ | $4.520 |
| 450+ | $4.430 |
| 750+ | $4.330 |
| 1500+ | $4.240 |
| 3750+ | $4.150 |
| 7500+ | $4.060 |
| 15000+ | $3.960 |
Product Information
Product Overview
The PIC24FJ128GB202-I/SP is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 8192bytes of data memory size, 20 general-purpose I/O pins and 9-channel 10/12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- Hardware RTCC
- 6-Channel DMA
- nanoWatt XLP technology
- Three comparators
- Charge time measurement unit (CTMU)
- Peripheral pin select (PPS)
- full-speed USB 2.0 Device/Host/OTG
- 6x Capture/Compare/PWM (CCP)
- Hardware encryption
- Five 16-bit timers
- Two 32-bit timers
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24FJGB Series Microcontrollers
16bit
16 bit
32MHz
28Pins
20I/O's
I2C, SPI, UART, USB
8KB
10Bit, 12Bit
PIC24
3.6V
85°C
-
No SVHC (04-Feb-2026)
PIC24
16bit
32MHz
128KB
SDIP
SDIP
I2C, SPI, UART, USB
9Channels
2V
PIC24FJ GB
-40°C
Through Hole
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
