Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24F16KM204-E/PTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.48W6690
Product RangePIC24 Family PIC24FKM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 320+ | $3.730 |
Price for:Each
Minimum: 320
Multiple: 320
$1,193.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F16KM204-E/PTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.48W6690
Product RangePIC24 Family PIC24FKM Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FKM Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's38I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
MCU FamilyPIC24
MCU SeriesPIC24F KM
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FKM Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
CPU Speed
32MHz
No. of Pins
44Pins
MCU Case Style
TQFP
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
MCU Family
PIC24
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Device Core
PIC24
No. of Bits
16bit
Operating Frequency Max
32MHz
Program Memory Size
16KB
IC Case / Package
TQFP
No. of I/O's
38I/O's
RAM Memory Size
2KB
ADC Channels
22Channels
Supply Voltage Min
1.8V
MCU Series
PIC24F KM
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PIC24F16KM204-E/PT
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
